Part Details for HU32P152MCAWPEC by Hitachi Chemical Co America Ltd
Overview of HU32P152MCAWPEC by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU32P152MCAWPEC
HU32P152MCAWPEC CAD Models
HU32P152MCAWPEC Part Data Attributes
|
HU32P152MCAWPEC
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
HU32P152MCAWPEC
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85000 mΩ | |
Leakage Current | 5.4 mA | |
Manufacturer Series | HU3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2720 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for HU32P152MCAWPEC
This table gives cross-reference parts and alternative options found for HU32P152MCAWPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU32P152MCAWPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2PA152EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HU32P152MCAWPEC vs ECEC2PA152EB |
EETXB2P152E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | HU32P152MCAWPEC vs EETXB2P152E |
180PE1500THC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | HU32P152MCAWPEC vs 180PE1500THC |
ECEC2PB152DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HU32P152MCAWPEC vs ECEC2PB152DB |
180PE1500TBD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | HU32P152MCAWPEC vs 180PE1500TBD |
LPH152M180M7P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | HU32P152MCAWPEC vs LPH152M180M7P3 |
ECOS2PA152EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HU32P152MCAWPEC vs ECOS2PA152EB |
CEDUF2S152M3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT | Chemi-Con | HU32P152MCAWPEC vs CEDUF2S152M3 |
ECOS2PA152DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HU32P152MCAWPEC vs ECOS2PA152DB |
CEAUF2S152M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | HU32P152MCAWPEC vs CEAUF2S152M40 |