Part Details for HU32G331MCZWPEC by Hitachi Chemical Co America Ltd
Overview of HU32G331MCZWPEC by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU32G331MCZWPEC
HU32G331MCZWPEC CAD Models
HU32G331MCZWPEC Part Data Attributes
|
HU32G331MCZWPEC
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
HU32G331MCZWPEC
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 299000 mΩ | |
Leakage Current | 2.64 mA | |
Manufacturer Series | HU3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1570 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for HU32G331MCZWPEC
This table gives cross-reference parts and alternative options found for HU32G331MCZWPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU32G331MCZWPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43505-A9337-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | HU32G331MCZWPEC vs B43505-A9337-M |
HK2G337M35030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HU32G331MCZWPEC vs HK2G337M35030HA |
SMU2G331 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT | Samsung Semiconductor | HU32G331MCZWPEC vs SMU2G331 |
B43505-C9337-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | HU32G331MCZWPEC vs B43505-C9337-M |
3HU2GVB337M35040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HU32G331MCZWPEC vs 3HU2GVB337M35040 |
ALC42A331EB400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Aerovox Corporation | HU32G331MCZWPEC vs ALC42A331EB400 |
3HD2GVB337MHA3045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HU32G331MCZWPEC vs 3HD2GVB337MHA3045 |
SS32G331MRZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | HU32G331MCZWPEC vs SS32G331MRZ |
HK2G337M25050HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HU32G331MCZWPEC vs HK2G337M25050HC |
PEH330VZ3330M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | KEMET Corporation | HU32G331MCZWPEC vs PEH330VZ3330M2 |