Part Details for HU31V472MCXWPEC by Hitachi Chemical Co America Ltd
Overview of HU31V472MCXWPEC by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU31V472MCXWPEC
HU31V472MCXWPEC CAD Models
HU31V472MCXWPEC Part Data Attributes
|
HU31V472MCXWPEC
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
HU31V472MCXWPEC
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61000 mΩ | |
Leakage Current | 3.29 mA | |
Manufacturer Series | HU3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for HU31V472MCXWPEC
This table gives cross-reference parts and alternative options found for HU31V472MCXWPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU31V472MCXWPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MXR4700M25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | HU31V472MCXWPEC vs 35MXR4700M25X25 |
3HA1VVB478MHA22045 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HU31V472MCXWPEC vs 3HA1VVB478MHA22045 |
B41505-A7478-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | HU31V472MCXWPEC vs B41505-A7478-M |
KMH35VNSN4700M22B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | HU31V472MCXWPEC vs KMH35VNSN4700M22B |
81D472M035KA2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Chemi-Con | HU31V472MCXWPEC vs 81D472M035KA2D |
35PL4700TAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | SUN Electronic Industries Corporation | HU31V472MCXWPEC vs 35PL4700TAA |
LXG35VNSN4700M22D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN | Chemi-Con | HU31V472MCXWPEC vs LXG35VNSN4700M22D |
HU31V472MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | HU31V472MCXWPEC vs HU31V472MCYWPEC |
NRLRW472M35V20X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | HU31V472MCXWPEC vs NRLRW472M35V20X35LF |
35MXR4700MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount | Rubycon Corporation | HU31V472MCXWPEC vs 35MXR4700MOOESN22X35 |