Part Details for HU31V332MCYWPEC by Hitachi Chemical Co America Ltd
Overview of HU31V332MCYWPEC by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU31V332MCYWPEC
HU31V332MCYWPEC CAD Models
HU31V332MCYWPEC Part Data Attributes
|
HU31V332MCYWPEC
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
HU31V332MCYWPEC
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 72000 mΩ | |
Leakage Current | 2.31 mA | |
Manufacturer Series | HU3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Shape | SNAP-IN |
Alternate Parts for HU31V332MCYWPEC
This table gives cross-reference parts and alternative options found for HU31V332MCYWPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU31V332MCYWPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT035M3300BPF42230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | YAGEO Corporation | HU31V332MCYWPEC vs LXT035M3300BPF42230 |
3HA1VVB338M30025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | HU31V332MCYWPEC vs 3HA1VVB338M30025 |
35MXR3300MOOESN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | Rubycon Corporation | HU31V332MCYWPEC vs 35MXR3300MOOESN20X30 |
LG35M3300BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | HU31V332MCYWPEC vs LG35M3300BP4-2225 |
35VXP3300MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN | Rubycon Corporation | HU31V332MCYWPEC vs 35VXP3300MSN22X30 |
3HL1VVB338M30025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HU31V332MCYWPEC vs 3HL1VVB338M30025 |
ECOS1VG332E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | HU31V332MCYWPEC vs ECOS1VG332E |
35VXP3300MOOE22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | Rubycon Corporation | HU31V332MCYWPEC vs 35VXP3300MOOE22X30 |
ECE31VA332BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | HU31V332MCYWPEC vs ECE31VA332BA |
35PE3300TAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | HU31V332MCYWPEC vs 35PE3300TAA |