There are no models available for this part yet.
Overview of HU31V103MCYWPEC by Hitachi Chemical Co America Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for HU31V103MCYWPEC by Hitachi Chemical Co America Ltd
Part Data Attributes for HU31V103MCYWPEC by Hitachi Chemical Co America Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HITACHI CHEMICAL CO AMERICA LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
35000 mΩ
|
Leakage Current
|
7 mA
|
Manufacturer Series
|
HU3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
NON-POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
1570 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.35
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for HU31V103MCYWPEC
This table gives cross-reference parts and alternative options found for HU31V103MCYWPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU31V103MCYWPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35VXP10000M30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | HU31V103MCYWPEC vs 35VXP10000M30X40 |
LG35M10K0BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | HU31V103MCYWPEC vs LG35M10K0BP3-3530 |
LAZ-35V103MS25#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | TAIYO YUDEN | HU31V103MCYWPEC vs LAZ-35V103MS25#B |
ELD109M035AR5AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | HU31V103MCYWPEC vs ELD109M035AR5AA |
35PL10000FAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | HU31V103MCYWPEC vs 35PL10000FAC |
35PL10000TAB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | SUN Electronic Industries Corporation | HU31V103MCYWPEC vs 35PL10000TAB |
LTZ-35V103MS26#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | TAIYO YUDEN | HU31V103MCYWPEC vs LTZ-35V103MS26#B |
35PL10000TAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount | SUN Electronic Industries Corporation | HU31V103MCYWPEC vs 35PL10000TAC |
3HE1VVB109MHA2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HU31V103MCYWPEC vs 3HE1VVB109MHA2545 |
ALC40A103CC035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN | KEMET Corporation | HU31V103MCYWPEC vs ALC40A103CC035 |