Part Details for HU2H331MEAS6WPPF by Hitachi Ltd
Overview of HU2H331MEAS6WPPF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2H331MEAS6WPPF
HU2H331MEAS6WPPF CAD Models
HU2H331MEAS6WPPF Part Data Attributes
|
HU2H331MEAS6WPPF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2H331MEAS6WPPF
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 290 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1410 mA | |
Series | HU |
Alternate Parts for HU2H331MEAS6WPPF
This table gives cross-reference parts and alternative options found for HU2H331MEAS6WPPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2H331MEAS6WPPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B6337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | HU2H331MEAS6WPPF vs B43544B6337M060 |
ELD337M500AT5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | HU2H331MEAS6WPPF vs ELD337M500AT5AA |
500MXG330MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | HU2H331MEAS6WPPF vs 500MXG330MOOESN35X45 |
B43544B6337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2H331MEAS6WPPF vs B43544B6337M080 |
B43544B6337M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2H331MEAS6WPPF vs B43544B6337M062 |
HU2H331MRAS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU2H331MEAS6WPPF vs HU2H331MRAS6WPPF |
B43544B6337M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | HU2H331MEAS6WPPF vs B43544B6337M087 |
B43544B6337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | HU2H331MEAS6WPPF vs B43544B6337M000 |
B43644K6337M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2H331MEAS6WPPF vs B43644K6337M062 |
HU2H331MCAS6WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU2H331MEAS6WPPF vs HU2H331MCAS6WPPF |