Part Details for HU2G331MEXS7WPEC by Hitachi Ltd
Overview of HU2G331MEXS7WPEC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2G331MEXS7WPEC
HU2G331MEXS7WPEC CAD Models
HU2G331MEXS7WPEC Part Data Attributes
|
HU2G331MEXS7WPEC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2G331MEXS7WPEC
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
ESR | 290 mΩ | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1590 mA | |
Series | HU |
Alternate Parts for HU2G331MEXS7WPEC
This table gives cross-reference parts and alternative options found for HU2G331MEXS7WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2G331MEXS7WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGG2G331MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | HU2G331MEXS7WPEC vs LGG2G331MERZHA |
HU2G331MRXS7WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU2G331MEXS7WPEC vs HU2G331MRXS7WPEC |
EKMR401VNN331MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | HU2G331MEXS7WPEC vs EKMR401VNN331MP50S |
400MXH330MEFCSN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Rubycon Corporation | HU2G331MEXS7WPEC vs 400MXH330MEFCSN22X50 |
EETHD2G331HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | HU2G331MEXS7WPEC vs EETHD2G331HJ |
LGG2G331MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | HU2G331MEXS7WPEC vs LGG2G331MERZGA |
EKMR401VSN331MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HU2G331MEXS7WPEC vs EKMR401VSN331MP50S |
LGG2G331MEKZ50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | HU2G331MEXS7WPEC vs LGG2G331MEKZ50 |
HU2G331MCXS7WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Hitachi Ltd | HU2G331MEXS7WPEC vs HU2G331MCXS7WPPF |
EKMS401VNN331MP50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | HU2G331MEXS7WPEC vs EKMS401VNN331MP50S |