Part Details for HU2G151MEXS3WPEC by Hitachi Ltd
Overview of HU2G151MEXS3WPEC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2G151MEXS3WPEC
HU2G151MEXS3WPEC CAD Models
HU2G151MEXS3WPEC Part Data Attributes
|
HU2G151MEXS3WPEC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2G151MEXS3WPEC
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
ESR | 640 mΩ | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 920 mA | |
Series | HU |
Alternate Parts for HU2G151MEXS3WPEC
This table gives cross-reference parts and alternative options found for HU2G151MEXS3WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2G151MEXS3WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXS401VSN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HU2G151MEXS3WPEC vs ELXS401VSN151MP30S |
ELXS401VNN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | HU2G151MEXS3WPEC vs ELXS401VNN151MP30S |
B43508A9157M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HU2G151MEXS3WPEC vs B43508A9157M080 |
B43508A9157M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HU2G151MEXS3WPEC vs B43508A9157M062 |
ELXS401LCN151MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | HU2G151MEXS3WPEC vs ELXS401LCN151MP30S |
381LX151M400H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Cornell Dubilier Electronics Inc | HU2G151MEXS3WPEC vs 381LX151M400H022 |
NRLQW151M400V22X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | HU2G151MEXS3WPEC vs NRLQW151M400V22X30SF |
B43508A9157M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HU2G151MEXS3WPEC vs B43508A9157M060 |
B43508A9157M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HU2G151MEXS3WPEC vs B43508A9157M087 |
400VXH150MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | HU2G151MEXS3WPEC vs 400VXH150MEFCSN22X30 |