Part Details for HU2G121MCXS2WPPF by Hitachi Ltd
Overview of HU2G121MCXS2WPPF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2G121MCXS2WPPF
HU2G121MCXS2WPPF CAD Models
HU2G121MCXS2WPPF Part Data Attributes
|
HU2G121MCXS2WPPF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2G121MCXS2WPPF
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
ESR | 800 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 770 mA | |
Series | HU | |
Terminal Pitch | 10 mm |
Alternate Parts for HU2G121MCXS2WPPF
This table gives cross-reference parts and alternative options found for HU2G121MCXS2WPPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2G121MCXS2WPPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMR401VSN121MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HU2G121MCXS2WPPF vs EKMR401VSN121MP25S |
400VXH120MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | HU2G121MCXS2WPPF vs 400VXH120MEFCSN22X25 |
EETHD2G121HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | HU2G121MCXS2WPPF vs EETHD2G121HJ |
HU2G121MEXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Hitachi Ltd | HU2G121MCXS2WPPF vs HU2G121MEXS2WPPF |
HU2G121MEXS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Hitachi Ltd | HU2G121MCXS2WPPF vs HU2G121MEXS2WPEC |
GP127M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | HU2G121MCXS2WPPF vs GP127M2G |
ELXS401VSN121MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | HU2G121MCXS2WPPF vs ELXS401VSN121MP25S |
127LMH400MZBC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | HU2G121MCXS2WPPF vs 127LMH400MZBC |
LGG2G121MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | HU2G121MCXS2WPPF vs LGG2G121MEKZ25 |