Part Details for HU2E561MRXS6WPPF by Hitachi Ltd
Overview of HU2E561MRXS6WPPF by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2E561MRXS6WPPF
HU2E561MRXS6WPPF CAD Models
HU2E561MRXS6WPPF Part Data Attributes
|
HU2E561MRXS6WPPF
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2E561MRXS6WPPF
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
ESR | 180 mΩ | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1880 mA | |
Series | HU | |
Terminal Pitch | 10 mm |
Alternate Parts for HU2E561MRXS6WPPF
This table gives cross-reference parts and alternative options found for HU2E561MRXS6WPPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2E561MRXS6WPPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ561M250H452+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | HU2E561MRXS6WPPF vs 381LQ561M250H452+D |
EKMS251VSN561MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | HU2E561MRXS6WPPF vs EKMS251VSN561MP45S |
LGW2E561MELZ45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | HU2E561MRXS6WPPF vs LGW2E561MELZ45 |
B43508E2567M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HU2E561MRXS6WPPF vs B43508E2567M062 |
LGN2E561MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | HU2E561MRXS6WPPF vs LGN2E561MERZHA |
B43644E2567M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2E561MRXS6WPPF vs B43644E2567M007 |
B43508E2567M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HU2E561MRXS6WPPF vs B43508E2567M060 |
LGW2E561MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | HU2E561MRXS6WPPF vs LGW2E561MERZHA |
B43644E2567M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | HU2E561MRXS6WPPF vs B43644E2567M002 |
LAR2E561MELZ45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | HU2E561MRXS6WPPF vs LAR2E561MELZ45 |