Part Details for HU2E561MCYS4WPEC by Hitachi Chemical Co America Ltd
Overview of HU2E561MCYS4WPEC by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2E561MCYS4WPEC
HU2E561MCYS4WPEC CAD Models
HU2E561MCYS4WPEC Part Data Attributes
|
HU2E561MCYS4WPEC
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2E561MCYS4WPEC
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Leakage Current | 2.8 mA | |
Manufacturer Series | HU | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for HU2E561MCYS4WPEC
This table gives cross-reference parts and alternative options found for HU2E561MCYS4WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2E561MCYS4WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETED2E561KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | HU2E561MCYS4WPEC vs EETED2E561KA |
HY2E560M25.450HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Samwha Electronics | HU2E561MCYS4WPEC vs HY2E560M25.450HC |
ECEC2EA561EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HU2E561MCYS4WPEC vs ECEC2EA561EB |
EETHC2E561RJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | HU2E561MCYS4WPEC vs EETHC2E561RJ |
HE2E567M25050HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | HU2E561MCYS4WPEC vs HE2E567M25050HC |
EETHC2E561DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | HU2E561MCYS4WPEC vs EETHC2E561DJ |
EETXB2E561EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HU2E561MCYS4WPEC vs EETXB2E561EA |
250PE560THC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | HU2E561MCYS4WPEC vs 250PE560THC |
ZL12E561MRZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | HU2E561MCYS4WPEC vs ZL12E561MRZ |
EETED2E561EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 560uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HU2E561MCYS4WPEC vs EETED2E561EA |