Datasheets
HU2D561MEXS4WPEC by: Hitachi Ltd

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,

Part Details for HU2D561MEXS4WPEC by Hitachi Ltd

Overview of HU2D561MEXS4WPEC by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for HU2D561MEXS4WPEC

HU2D561MEXS4WPEC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HU2D561MEXS4WPEC Part Data Attributes

HU2D561MEXS4WPEC Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HU2D561MEXS4WPEC Hitachi Ltd Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HITACHI LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM
ESR 200 mΩ
Length 35 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 1580 mA
Series HU

Alternate Parts for HU2D561MEXS4WPEC

This table gives cross-reference parts and alternative options found for HU2D561MEXS4WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2D561MEXS4WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43642A2567M082 Aluminum Electrolytic Capacitor, TDK Corporation HU2D561MEXS4WPEC vs B43642A2567M082
B43644A2567M062 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation HU2D561MEXS4WPEC vs B43644A2567M062
NRLPW561M200V22X35SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp HU2D561MEXS4WPEC vs NRLPW561M200V22X35SF
B43508A2567M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED TDK Corporation HU2D561MEXS4WPEC vs B43508A2567M007
B43640A2567M000 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation HU2D561MEXS4WPEC vs B43640A2567M000
B43508A2567M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation HU2D561MEXS4WPEC vs B43508A2567M080
B43508A2567M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED TDK Corporation HU2D561MEXS4WPEC vs B43508A2567M000
B43640A2567M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos HU2D561MEXS4WPEC vs B43640A2567M007
LGN2D561MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, Nichicon Corporation HU2D561MEXS4WPEC vs LGN2D561MERZGA
B43508A2567M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation HU2D561MEXS4WPEC vs B43508A2567M067

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HU2D561MEXS4WPEC by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HU2D561MEXS4WPEC by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HU2D561MEXS4WPEC would you like to use for your alert(s)?
  • Please alert me when HU2D561MEXS4WPEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HU2D561MEXS4WPEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HU2D561MEXS4WPEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HU2D561MEXS4WPEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HU2D561MEXS4WPEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HU2D561MEXS4WPEC by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: