Part Details for HU2D471MCYS2WPEC by Hitachi Ltd
Overview of HU2D471MCYS2WPEC by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HU2D471MCYS2WPEC
HU2D471MCYS2WPEC CAD Models
HU2D471MCYS2WPEC Part Data Attributes
|
HU2D471MCYS2WPEC
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HU2D471MCYS2WPEC
Hitachi Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
ESR | 240 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1310 mA | |
Series | HU | |
Terminal Pitch | 10 mm |
Alternate Parts for HU2D471MCYS2WPEC
This table gives cross-reference parts and alternative options found for HU2D471MCYS2WPEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HU2D471MCYS2WPEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644B2477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2D471MCYS2WPEC vs B43644B2477M062 |
B43644B2477M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | HU2D471MCYS2WPEC vs B43644B2477M002 |
B43640B2477M080 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | HU2D471MCYS2WPEC vs B43640B2477M080 |
B43642B2477M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | HU2D471MCYS2WPEC vs B43642B2477M060 |
B43644B2477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2D471MCYS2WPEC vs B43644B2477M000 |
B43640B2477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | HU2D471MCYS2WPEC vs B43640B2477M000 |
B43644B2477M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | HU2D471MCYS2WPEC vs B43644B2477M007 |
LGW2D471MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | HU2D471MCYS2WPEC vs LGW2D471MERAGA |
HU2D471MEYS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | HU2D471MCYS2WPEC vs HU2D471MEYS2WPPF |
B43644B2477M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | HU2D471MCYS2WPEC vs B43644B2477M067 |