HTSW-103-07-G-S-LL
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of HTSW-103-07-G-S-LL by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for HTSW-103-07-G-S-LL by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 39AC5679
Newark Header, 3 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-103-07-G-S-LL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 935
  • 1 $0.6430
  • 10 $0.5990
  • 100 $0.4180
  • 500 $0.3600
  • 1,000 $0.2990
  • 2,500 $0.2650
  • 5,000 $0.2590
$0.2590 / $0.6430 Buy Now
DISTI # 3937-HTSW-103-07-G-S-LL-ND
DigiKey CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 617
In Stock
  • 1 $1.2000
  • 50 $0.9272
  • 100 $0.7455
  • 500 $0.6364
  • 1,000 $0.5091
$0.5091 / $1.2000 Buy Now
DISTI # 612-HTSW-103-07-G-S-LL-ND
DigiKey CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.9900
$0.9900 Buy Now
DISTI # HTSW-103-07-G-S-LL
Avnet Americas Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-103-07-G-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 935 Factory Stock
RFQ
DISTI # 200-HTSW10307GSLL
Mouser Electronics Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $0.6600
  • 100 $0.4100
  • 500 $0.3500
  • 1,000 $0.2800
  • 2,500 $0.2600
  • 5,000 $0.2100
  • 10,000 $0.1700
$0.1700 / $0.6600 Order Now
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 50 $0.5317
  • 500 $0.4295
  • 1,000 $0.3340
  • 2,500 $0.3034
  • 5,000 $0.2429
  • 7,500 $0.2325
  • 10,000 $0.1831
  • 15,000 $0.1803
$0.1803 / $0.5317 Buy Now
Powell Electronics High Temperature PCB Header Strips, 0.10 Min Qty: 1 617
  • 1 $0.6600
  • 50 $0.5100
  • 100 $0.4100
  • 500 $0.3500
  • 1,000 $0.2800
$0.2800 / $0.6600 Buy Now
DISTI # 000000000000121474
Sager Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 935
  • 1 $0.6600
  • 50 $0.5100
  • 100 $0.4100
  • 500 $0.3500
  • 1,000 $0.2800
  • 2,000 $0.2600
$0.2600 / $0.6600 Buy Now
DISTI # HTSW-103-07-G-S-LL
Avnet Abacus (Alt: HTSW-103-07-G-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 50 $0.5317
  • 500 $0.4295
  • 1,000 $0.3340
  • 2,500 $0.3034
  • 5,000 $0.2429
  • 7,500 $0.2325
  • 10,000 $0.1831
  • 15,000 $0.1803
$0.1803 / $0.5317 Buy Now
DISTI # 5cd8f43acd7c1c4c38467c6c
Samtec High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 935
  • 1 $0.6620
  • 50 $0.5140
  • 100 $0.4150
  • 500 $0.3530
  • 1,000 $0.2830
  • 2,000 $0.2590
  • 5,000 $0.2120
  • 10,000 $0.1650
$0.1650 / $0.6620 Buy Now

CAD Models for HTSW-103-07-G-S-LL by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HTSW-103-07-G-S-LL by Samtec Inc

HTSW-103-07-G-S-LL
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P.
Body Breadth
0.098 inch
Body Depth
0.1 inch
Body Length
0.3 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
6.3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. HTSW-103-07-G-S-LL
    Samtec Inc
    Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for HTSW-103-07-G-S-LL

This table gives cross-reference parts and alternative options found for HTSW-103-07-G-S-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-103-07-G-S-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTSW-103-07-L-S-LL Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc HTSW-103-07-G-S-LL vs HTSW-103-07-L-S-LL
HTSW-103-07-F-S-LL Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc HTSW-103-07-G-S-LL vs HTSW-103-07-F-S-LL

Related Parts for HTSW-103-07-G-S-LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-103-07-G-S-LL by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-103-07-G-S-LL by Samtec Inc

  • Please alert me when HTSW-103-07-G-S-LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSW-103-07-G-S-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-103-07-G-S-LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSW-103-07-G-S-LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-103-07-G-S-LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-103-07-G-S-LL by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: