Datasheets
HTSW-102-26-F-S by:

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for HTSW-102-26-F-S by Samtec Inc

Overview of HTSW-102-26-F-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for HTSW-102-26-F-S

Part # Distributor Description Stock Price Buy
DISTI # 84T5252
Newark Header, 2.54Mm, Vertical Though Hole, 2 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-102-26-F-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2760
  • 10 $0.2570
  • 100 $0.1800
  • 500 $0.1540
  • 1,000 $0.1280
  • 2,500 $0.1140
  • 5,000 $0.1110
$0.1110 / $0.2760 Buy Now
DISTI # HTSW-102-26-F-S-ND
DigiKey CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk 1049
In Stock
  • 1 $0.2100
  • 10 $0.1740
  • 100 $0.1422
  • 500 $0.1232
  • 1,000 $0.1159
  • 5,000 $0.1005
  • 10,000 $0.0945
$0.0945 / $0.2100 Buy Now
DISTI # HTSW-102-26-F-S
Avnet Americas Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-102-26-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 200-HTSW10226FS
Mouser Electronics Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant 760
  • 1 $0.3300
  • 50 $0.2600
  • 100 $0.2100
  • 500 $0.1800
  • 1,000 $0.1400
  • 2,000 $0.1200
  • 5,000 $0.0900
$0.0900 / $0.3300 Buy Now
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 100 $0.2500
  • 1,000 $0.1613
  • 2,500 $0.1364
  • 5,000 $0.1014
  • 7,500 $0.0999
  • 25,000 $0.0959
  • 50,000 $0.0921
  • 100,000 $0.0907
$0.0907 / $0.2500 Buy Now
DISTI # 000000000001316052
Sager Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 0
  • 1 $0.3300
  • 50 $0.2600
  • 100 $0.2100
  • 500 $0.1800
  • 1,000 $0.1400
  • 2,000 $0.1200
$0.1200 / $0.3300 Buy Now
DISTI # HTSW-102-26-F-S
Avnet Abacus (Alt: HTSW-102-26-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 100 $0.2500
  • 1,000 $0.1613
  • 2,500 $0.1364
  • 5,000 $0.1014
  • 7,500 $0.0999
  • 25,000 $0.0959
  • 50,000 $0.0921
  • 100,000 $0.0907
$0.0907 / $0.2500 Buy Now
DISTI # 5cd8f3e0cd7c1c4c384611b2
Samtec High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk 0
  • 1 $0.2500
  • 50 $0.2100
  • 100 $0.1700
  • 500 $0.1400
  • 1,000 $0.1200
  • 2,000 $0.1000
  • 5,000 $0.0900
$0.0900 / $0.2500 Buy Now

Part Details for HTSW-102-26-F-S

HTSW-102-26-F-S CAD Models

HTSW-102-26-F-S Part Data Attributes

HTSW-102-26-F-S Samtec Inc
Buy Now Datasheet
Compare Parts:
HTSW-102-26-F-S Samtec Inc Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer SAMTEC
Body Breadth 0.098 inch
Body Depth 0.1 inch
Body Length 0.2 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 6.3 A
Reference Standard UL
Terminal Length 0.23 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for HTSW-102-26-F-S

This table gives cross-reference parts and alternative options found for HTSW-102-26-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-102-26-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HTSW-102-26-L-S Samtec Inc $0.2065 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE HTSW-102-26-F-S vs HTSW-102-26-L-S
HTSW-102-26-T-S Samtec Inc $0.1517 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE HTSW-102-26-F-S vs HTSW-102-26-T-S
HTSW-102-26-S-S Samtec Inc $0.3386 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE HTSW-102-26-F-S vs HTSW-102-26-S-S
Part Number Manufacturer Composite Price Description Compare
10007607-80202 Amphenol FCi Check for Price Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator HTSW-102-26-F-S vs 10007607-80202
TSM-102-01-TM-SH-P-FR Samtec Inc Check for Price Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HTSW-102-26-F-S vs TSM-102-01-TM-SH-P-FR
77315-425-02 Amphenol FCi Check for Price Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle HTSW-102-26-F-S vs 77315-425-02
TSM-102-03-F-SV-A Samtec Inc Check for Price Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HTSW-102-26-F-S vs TSM-102-03-F-SV-A
TSM-102-04-SM-SV-P-TR Samtec Inc $0.8180 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HTSW-102-26-F-S vs TSM-102-04-SM-SV-P-TR
69190-502 Amphenol FCi Check for Price Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator HTSW-102-26-F-S vs 69190-502
TSM-103-03-SM-SH-A-002-P-TR Samtec Inc $1.5028 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HTSW-102-26-F-S vs TSM-103-03-SM-SH-A-002-P-TR
12-17-141-02-1 NICOMATIC Check for Price Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator HTSW-102-26-F-S vs 12-17-141-02-1
10007607-80202LF Amphenol FCi Check for Price Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, LEAD FREE HTSW-102-26-F-S vs 10007607-80202LF
474108-E TE Connectivity $1.0000 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking HTSW-102-26-F-S vs 474108-E

HTSW-102-26-F-S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-102-26-F-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-102-26-F-S by Samtec Inc

Select Manufacturer
Which Manufacturer of HTSW-102-26-F-S would you like to use for your alert(s)?
  • Please alert me when HTSW-102-26-F-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSW-102-26-F-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-102-26-F-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSW-102-26-F-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-102-26-F-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-102-26-F-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: