Datasheets
HTSW-102-05-SM-S by:

Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for HTSW-102-05-SM-S by Samtec Inc

Overview of HTSW-102-05-SM-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for HTSW-102-05-SM-S

Part # Distributor Description Stock Price Buy
DISTI # HTSW-102-05-SM-S
Avnet Americas Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-102-05-SM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 1 $0.4810
  • 25 $0.4250
  • 100 $0.3380
  • 1,000 $0.2272
  • 10,000 $0.2196
  • 12,500 $0.1919
  • 25,000 $0.1665
  • 125,000 $0.1445
$0.1445 / $0.4810 Buy Now
DISTI # 000000000002187982
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 0
  • 1 $0.4810
  • 25 $0.4250
  • 100 $0.3380
  • 1,000 $0.2272
  • 10,000 $0.2196
  • 12,500 $0.1919
  • 25,000 $0.1665
  • 125,000 $0.1445
$0.1445 / $0.4810 Buy Now

Part Details for HTSW-102-05-SM-S

HTSW-102-05-SM-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HTSW-102-05-SM-S Part Data Attributes

HTSW-102-05-SM-S Samtec Inc
Buy Now Datasheet
Compare Parts:
HTSW-102-05-SM-S Samtec Inc Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.098 inch
Body Depth 0.1 inch
Body Length 0.2 inch
Connector Type BOARD CONNECTOR
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 6.3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 2
UL Flammability Code 94V-0

Alternate Parts for HTSW-102-05-SM-S

This table gives cross-reference parts and alternative options found for HTSW-102-05-SM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-102-05-SM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EH-S-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle Singatron Enterprises Co HTSW-102-05-SM-S vs EH-S-2
56131-S14020500LF Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol FCi HTSW-102-05-SM-S vs 56131-S14020500LF
56131-T16-02-0500 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions HTSW-102-05-SM-S vs 56131-T16-02-0500
69190-902HTLF Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE Amphenol Communications Solutions HTSW-102-05-SM-S vs 69190-902HTLF
56131-S14-02-0500 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi HTSW-102-05-SM-S vs 56131-S14-02-0500
AM-S-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Singatron Enterprises Co HTSW-102-05-SM-S vs AM-S-2
56131-S18-02-0500 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions HTSW-102-05-SM-S vs 56131-S18-02-0500
69190-802 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Amphenol Communications Solutions HTSW-102-05-SM-S vs 69190-802
56131-T22-02-0500 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions HTSW-102-05-SM-S vs 56131-T22-02-0500
PS-02SS-TBA Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts HTSW-102-05-SM-S vs PS-02SS-TBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-102-05-SM-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-102-05-SM-S by Samtec Inc

Select Manufacturer
Which Manufacturer of HTSW-102-05-SM-S would you like to use for your alert(s)?
  • Please alert me when HTSW-102-05-SM-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSW-102-05-SM-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-102-05-SM-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSW-102-05-SM-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-102-05-SM-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-102-05-SM-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: