Part Details for HTSW-101-05-L-D-006 by Samtec Inc
Overview of HTSW-101-05-L-D-006 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSW-101-05-L-D-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTSW-101-05-L-D-00
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: HTSW-101-05-L-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.2750 / $0.7000 | Buy Now |
DISTI #
000000000002187911
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.2750 / $0.7000 | Buy Now |
Part Details for HTSW-101-05-L-D-006
HTSW-101-05-L-D-006 CAD Models
HTSW-101-05-L-D-006 Part Data Attributes
|
HTSW-101-05-L-D-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-101-05-L-D-006
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.3 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-101-05-L-D-006
This table gives cross-reference parts and alternative options found for HTSW-101-05-L-D-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-101-05-L-D-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-01-1-Y0-2-314-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-101-05-L-D-006 vs 8614-00-01-1-Y0-2-314-LF |
8614-00-01-1-Y0-7-323-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-101-05-L-D-006 vs 8614-00-01-1-Y0-7-323-LF |
8614-00-01-1-Y0-6-709-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-101-05-L-D-006 vs 8614-00-01-1-Y0-6-709-LF |
8614-00-01-1-Y0-15-321-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-101-05-L-D-006 vs 8614-00-01-1-Y0-15-321-LF |
69148-101HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-101-05-L-D-006 vs 69148-101HLF |
68024-701HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-101-05-L-D-006 vs 68024-701HLF |
68755-1 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HTSW-101-05-L-D-006 vs 68755-1 |
8614-00-01-1-Y0-2-319-LF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-101-05-L-D-006 vs 8614-00-01-1-Y0-2-319-LF |
68699-501 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HTSW-101-05-L-D-006 vs 68699-501 |
68031-701HLF | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HTSW-101-05-L-D-006 vs 68031-701HLF |