Datasheets
HTST-107-01-S-DV-A by: Samtec Inc

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for HTST-107-01-S-DV-A by Samtec Inc

Overview of HTST-107-01-S-DV-A by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Industrial Automation Smart Cities Aerospace and Defense Energy and Power Systems Transportation and Logistics Agriculture Technology Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for HTST-107-01-S-DV-A

Part # Distributor Description Stock Price Buy
DISTI # 3937-HTST-107-01-S-DV-A-ND
DigiKey CONN HEADER SMD 14POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $8.2400
  • 25 $7.4364
  • 50 $6.9090
  • 100 $6.5818
  • 500 $5.1636
$5.1636 / $8.2400 Buy Now
DISTI # HTST-107-01-S-DV-A-ND
DigiKey CONN HEADER SMD 14POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 22 $5.5123
$5.5123 Buy Now
DISTI # HTST-107-01-S-DV-A
Avnet Americas HIGH TEMP TOP SHROUD - Tape and Reel (Alt: HTST-107-01-S-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # HTST-107-01-S-DV-A
Avnet Americas Conn Shrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTST-107-01-S-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # HTST-107-01-S-DV-A
Avnet Americas HIGH TEMP TOP SHROUD - Tape and Reel (Alt: HTST-107-01-S-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # HTST-107-01-S-DV-A
Avnet Americas Conn Shrouded Header HDR 14 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: HTST-107-01-S-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # HTST-107-01-S-DV-A
Avnet Americas HIGH TEMP TOP SHROUD - Rail/Tube (Alt: HTST-107-01-S-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # HTST-107-01-S-DV-A
Avnet Americas Conn Shrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTST-107-01-S-DV-A) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # HTST-107-01-S-DV-A
Avnet Americas Conn Shrouded Header HDR 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTST-107-01-S-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # HTST-107-01-S-DV-A
Avnet Americas Conn Shrouded Header HDR 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: HTST-107-01-S-DV-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 200-HTST10701SDVA
Mouser Electronics Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant 22
  • 1 $4.5300
  • 22 $4.0900
  • 44 $3.8000
  • 110 $3.6200
  • 506 $2.8400
  • 1,012 $2.5800
  • 2,508 $2.0600
  • 5,016 $1.5400
$1.5400 / $4.5300 Buy Now
Onlinecomponents.com .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant 0
  • 22 $4.6400
  • 66 $4.3400
  • 110 $4.1400
  • 264 $4.0200
  • 506 $2.9600
  • 1,012 $2.7600
  • 2,508 $2.2000
  • 5,016 $1.6900
$1.6900 / $4.6400 Buy Now
DISTI # 000000000001315781
Sager Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 0
  • 1 $4.5300
  • 25 $4.0900
  • 50 $3.8000
  • 100 $3.6200
  • 500 $2.8400
  • 1,000 $2.5800
$2.5800 / $4.5300 Buy Now
Master Electronics .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant 0
  • 22 $4.6400
  • 66 $4.3400
  • 110 $4.1400
  • 264 $4.0200
  • 506 $2.9600
  • 1,012 $2.7600
  • 2,508 $2.2000
  • 5,016 $1.6900
$1.6900 / $4.6400 Buy Now
DISTI # 5cd8f3a8cd7c1c4c3845ce9f
Samtec .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tube 0
  • 1 $4.5270
  • 25 $4.0930
  • 50 $3.8030
  • 100 $3.6220
  • 500 $2.8430
  • 1,000 $2.5830
  • 2,500 $2.0640
  • 5,000 $1.5440
$1.5440 / $4.5270 Buy Now

Part Details for HTST-107-01-S-DV-A

HTST-107-01-S-DV-A CAD Models

HTST-107-01-S-DV-A Part Data Attributes

HTST-107-01-S-DV-A Samtec Inc
Buy Now Datasheet
Compare Parts:
HTST-107-01-S-DV-A Samtec Inc Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Board Mounting Option PEG
Body Breadth 0.365 inch
Body Depth 0.4 inch
Body Length 1 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 6.86 mm
Plating Thickness 30u inch
Polarization Key POLARIZATION NOTCH
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 14
UL Flammability Code 94V-0

Alternate Parts for HTST-107-01-S-DV-A

This table gives cross-reference parts and alternative options found for HTST-107-01-S-DV-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTST-107-01-S-DV-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HTST-107-01-T-DV-A-P Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc HTST-107-01-S-DV-A vs HTST-107-01-T-DV-A-P
HTST-107-01-L-DV-A Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc HTST-107-01-S-DV-A vs HTST-107-01-L-DV-A
HTST-107-01-LM-DV-A-P-TR Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc HTST-107-01-S-DV-A vs HTST-107-01-LM-DV-A-P-TR
HTST-107-01-L-DV-A-P-FR Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc HTST-107-01-S-DV-A vs HTST-107-01-L-DV-A-P-FR
HTST-107-01-S-DV-A-P-FR Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc HTST-107-01-S-DV-A vs HTST-107-01-S-DV-A-P-FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTST-107-01-S-DV-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTST-107-01-S-DV-A by Samtec Inc

Select Manufacturer
Which Manufacturer of HTST-107-01-S-DV-A would you like to use for your alert(s)?
  • Please alert me when HTST-107-01-S-DV-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTST-107-01-S-DV-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTST-107-01-S-DV-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTST-107-01-S-DV-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTST-107-01-S-DV-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTST-107-01-S-DV-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: