Part Details for HTST-103-01-S-DV-01 by Samtec Inc
Overview of HTST-103-01-S-DV-01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HTST-103-01-S-DV-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTST-103-01-S-DV-01-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 37 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7735 | Buy Now |
DISTI #
HTST-103-01-S-DV-0
|
Avnet Americas | HIGH TEMP TOP SHROUD - Rail/Tube (Alt: HTST-103-01-S-DV-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-HTST10301SDV01
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.3600 / $4.1300 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.4100 / $4.0000 | Buy Now |
DISTI #
000000000003680411
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$2.3300 / $4.1300 | Buy Now |
|
Master Electronics | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.4100 / $4.0000 | Buy Now |
DISTI #
5cd8f3a7cd7c1c4c3845ccee
|
Samtec | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.3600 / $4.1300 | Buy Now |
Part Details for HTST-103-01-S-DV-01
HTST-103-01-S-DV-01 CAD Models
HTST-103-01-S-DV-01 Part Data Attributes
|
HTST-103-01-S-DV-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-103-01-S-DV-01
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |