HTSHCP-103-S-20-430-GT-001
Major League Electronics
Description: Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle

Overview of HTSHCP-103-S-20-430-GT-001 by Major League Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Healthcare

CAD Models for HTSHCP-103-S-20-430-GT-001 by Major League Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTSHCP-103-S-20-430-GT-001 by Major League Electronics

HTSHCP-103-S-20-430-GT-001
Major League Electronics
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
MATING PIN LENGTH=0.430 INCH
Body Breadth
0.1 inch
Body Length
0.3 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. HTSHCP-103-S-20-430-GT-001
    Major League Electronics
    Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
    VS

Alternate Parts for HTSHCP-103-S-20-430-GT-001

This table gives cross-reference parts and alternative options found for HTSHCP-103-S-20-430-GT-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSHCP-103-S-20-430-GT-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTSHCP-103-S-20-430-T-001 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Major League Electronics HTSHCP-103-S-20-430-GT-001 vs HTSHCP-103-S-20-430-T-001
HTSHCP-103-S-20-430-H-001 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Major League Electronics HTSHCP-103-S-20-430-GT-001 vs HTSHCP-103-S-20-430-H-001
Part Number Description Manufacturer Compare
HTSHCP-103-S-20-430-G-001 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Major League Electronics HTSHCP-103-S-20-430-GT-001 vs HTSHCP-103-S-20-430-G-001
HTSHCP-103-S-20-430-T-001 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Major League Electronics HTSHCP-103-S-20-430-GT-001 vs HTSHCP-103-S-20-430-T-001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSHCP-103-S-20-430-GT-001 by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSHCP-103-S-20-430-GT-00... by Major League Electronics

Select Manufacturer
Which Manufacturer of HTSHCP-103-S-20-430-GT-00... would you like to use for your alert(s)?
  • Please alert me when HTSHCP-103-S-20-430-GT-00... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSHCP-103-S-20-430-GT-00... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSHCP-103-S-20-430-GT-00... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSHCP-103-S-20-430-GT-00... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSHCP-103-S-20-430-GT-00....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSHCP-103-S-20-430-GT-001 by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: