Part Details for HTSH5601ETK,118 by NXP Semiconductors
Overview of HTSH5601ETK,118 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSH5601ETK,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5375
|
Newark | Hitag S Transponder Ic/ Reel Rohs Compliant: Yes |Nxp HTSH5601ETK,118 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3640 | Buy Now |
DISTI #
568-8621-1-ND
|
DigiKey | RFID TAG R/W 100-150KHZ ENCAP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2714 / $0.7700 | Buy Now |
DISTI #
HTSH5601ETK,118
|
Avnet Americas | Transponder IC 2-Pin HVSON T/R - Tape and Reel (Alt: HTSH5601ETK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2709 / $0.2990 | Buy Now |
DISTI #
771-HTSH5601ETK,118
|
Mouser Electronics | NFC/RFID Tags & Transponders HTSH5601ETK/HVSON2/R RoHS: Compliant | 2899 |
|
$0.2710 / $0.8300 | Buy Now |
|
Future Electronics | HTSICH56 Series 125 kHz 256 bit Read/Write Surface Mount RFID - HVSON-2 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
62509149
|
Verical | NFC/RFID Tag and Transponder IC 100kHz to 150kHz 256bit 2-Pin HVSON EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.2656 / $0.2995 | Buy Now |
|
Rochester Electronics | HTSH5601 - HITAG S Transponder IC RoHS: Compliant Status: Active Min Qty: 1 | 129 |
|
$0.2955 / $0.3477 | Buy Now |
DISTI #
HTSH5601ETK,118
|
Avnet Americas | Transponder IC 2-Pin HVSON T/R - Tape and Reel (Alt: HTSH5601ETK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2709 / $0.2990 | Buy Now |
DISTI #
HTSH5601ETK,118
|
Avnet Silica | Transponder IC 2-Pin HVSON T/R (Alt: HTSH5601ETK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HTSH5601ETK,118
|
EBV Elektronik | Transponder IC 2-Pin HVSON T/R (Alt: HTSH5601ETK,118) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HTSH5601ETK,118
HTSH5601ETK,118 CAD Models
HTSH5601ETK,118 Part Data Attributes:
|
HTSH5601ETK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HTSH5601ETK,118
NXP Semiconductors
HTSICH56; HTSICH48 - HITAG S transponder IC SON 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.85 MM HEIGHT, PLASTIC, SOT899-1, HVSON-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOT899-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | LCC2(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |