Part Details for HTS501XHT355L3J3 by Presidio Components Inc
Overview of HTS501XHT355L3J3 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTS501XHT355L3J3
HTS501XHT355L3J3 CAD Models
HTS501XHT355L3J3 Part Data Attributes
|
HTS501XHT355L3J3
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HTS501XHT355L3J3
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 10% -Tol, XHT, -32/+15% TC, 3.5uF, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.26 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Temperature Characteristics Code | XHT | |
Temperature Coefficient | -32/+15% ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | J BEND | |
Width | 6.99 mm |
Alternate Parts for HTS501XHT355L3J3
This table gives cross-reference parts and alternative options found for HTS501XHT355L3J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS501XHT355L3J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTS501XHT355L3J3Y | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 10% -Tol, XHT, -32/+15% TC, 3.5uF, Surface Mount, | HTS501XHT355L3J3 vs HTS501XHT355L3J3Y |
HTS501XHT355L3G3 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 10% -Tol, XHT, -32/+15% TC, 3.5uF, Surface Mount, | HTS501XHT355L3J3 vs HTS501XHT355L3G3 |
HTS501XHT355L3G3R | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 10% -Tol, XHT, -32/+15% TC, 3.5uF, Surface Mount, | HTS501XHT355L3J3 vs HTS501XHT355L3G3R |