Part Details for HTS405NPO114M6G4X by Presidio Components Inc
Overview of HTS405NPO114M6G4X by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTS405NPO114M6G4X
HTS405NPO114M6G4X CAD Models
HTS405NPO114M6G4X Part Data Attributes
|
HTS405NPO114M6G4X
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HTS405NPO114M6G4X
Presidio Components Inc
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.11uF, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.11 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13.21 mm | |
Length | 11.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | L BEND | |
Width | 10.8 mm |
Alternate Parts for HTS405NPO114M6G4X
This table gives cross-reference parts and alternative options found for HTS405NPO114M6G4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS405NPO114M6G4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS405NPO114M6G4Y | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.11uF, Surface Mount, | Presidio Components Inc | HTS405NPO114M6G4X vs HTS405NPO114M6G4Y |
HTS405NPO114M6G4R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.11uF, Surface Mount, | Presidio Components Inc | HTS405NPO114M6G4X vs HTS405NPO114M6G4R |
HTS405NPO114M6J4R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.11uF, Surface Mount, | Presidio Components Inc | HTS405NPO114M6G4X vs HTS405NPO114M6J4R |
HTS405NPO114M6J4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.11uF, Surface Mount, | Presidio Components Inc | HTS405NPO114M6G4X vs HTS405NPO114M6J4 |
HTS405NPO114M6J4X | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.11uF, Surface Mount, | Presidio Components Inc | HTS405NPO114M6G4X vs HTS405NPO114M6J4X |