Part Details for HTS313NPO125G2J10Y by Presidio Components Inc
Overview of HTS313NPO125G2J10Y by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTS313NPO125G2J10Y
HTS313NPO125G2J10Y CAD Models
HTS313NPO125G2J10Y Part Data Attributes
|
HTS313NPO125G2J10Y
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HTS313NPO125G2J10Y
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.2uF, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.87 mm | |
Length | 27.31 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 20 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | J BEND | |
Width | 12.7 mm |
Alternate Parts for HTS313NPO125G2J10Y
This table gives cross-reference parts and alternative options found for HTS313NPO125G2J10Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS313NPO125G2J10Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS313NPO125G2J10 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.2uF, Surface Mount, | Presidio Components Inc | HTS313NPO125G2J10Y vs HTS313NPO125G2J10 |
HTS313NPO125G2G10 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.2uF, Surface Mount, | Presidio Components Inc | HTS313NPO125G2J10Y vs HTS313NPO125G2G10 |
HTS313NPO125G2G10Y | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.2uF, Surface Mount, | Presidio Components Inc | HTS313NPO125G2J10Y vs HTS313NPO125G2G10Y |
HTS313NPO125G2J10X | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.2uF, Surface Mount, | Presidio Components Inc | HTS313NPO125G2J10Y vs HTS313NPO125G2J10X |