HTS308X7R425L12R
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, -45/+15% TC, 4.2uF, Special Mount,

Overview of HTS308X7R425L12R by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

CAD Models for HTS308X7R425L12R by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTS308X7R425L12R by Presidio Components Inc

HTS308X7R425L12R
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4.2 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
6.99 mm
Length
6.1 mm
Mounting Feature
SPECIAL MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
4
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Style
Non-Specified
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
-45/+15% ppm/°C
Terminal Shape
FLAT
Width
5.46 mm
Want to compare parts?
  1. HTS308X7R425L12R
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, -45/+15% TC, 4.2uF, Special Mount,
    VS

Alternate Parts for HTS308X7R425L12R

This table gives cross-reference parts and alternative options found for HTS308X7R425L12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS308X7R425L12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTS308X7R425L12 Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, -45/+15% TC, 4.2uF, Special Mount, Presidio Components Inc HTS308X7R425L12R vs HTS308X7R425L12
HTS308X7R425L12Y Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, -45/+15% TC, 4.2uF, Special Mount, Presidio Components Inc HTS308X7R425L12R vs HTS308X7R425L12Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTS308X7R425L12R by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTS308X7R425L12R by Presidio Components Inc

  • Please alert me when HTS308X7R425L12R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTS308X7R425L12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTS308X7R425L12R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTS308X7R425L12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTS308X7R425L12R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTS308X7R425L12R by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: