Part Details for HTS305X7R216L1N4R by Presidio Components Inc
Overview of HTS305X7R216L1N4R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTS305X7R216L1N4R
HTS305X7R216L1N4R CAD Models
HTS305X7R216L1N4R Part Data Attributes
|
HTS305X7R216L1N4R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HTS305X7R216L1N4R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, -45/+15% TC, 21uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 21 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.99 mm | |
Length | 11.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | -45/+15% ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 10.8 mm |
Alternate Parts for HTS305X7R216L1N4R
This table gives cross-reference parts and alternative options found for HTS305X7R216L1N4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS305X7R216L1N4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS305X7R216L1N4 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, -45/+15% TC, 21uF, Through Hole Mount, | Presidio Components Inc | HTS305X7R216L1N4R vs HTS305X7R216L1N4 |
HTS305X7R216L1N4Y | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, -45/+15% TC, 21uF, Through Hole Mount, | Presidio Components Inc | HTS305X7R216L1N4R vs HTS305X7R216L1N4Y |
HTS305X7R216L1N4X | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 10% -Tol, X7R, -45/+15% TC, 21uF, Through Hole Mount, | Presidio Components Inc | HTS305X7R216L1N4R vs HTS305X7R216L1N4X |