HTS305X7R126Z3G4Y
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -45/+15% TC, 12uF, Surface Mount,

Overview of HTS305X7R126Z3G4Y by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

CAD Models for HTS305X7R126Z3G4Y by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTS305X7R126Z3G4Y by Presidio Components Inc

HTS305X7R126Z3G4Y
Presidio Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
12 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10.16 mm
Length
11.18 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
8
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
-45/+15% ppm/°C
Terminal Pitch
2.54 mm
Terminal Shape
L BEND
Width
10.8 mm
Want to compare parts?
  1. HTS305X7R126Z3G4Y
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -45/+15% TC, 12uF, Surface Mount,
    VS

Alternate Parts for HTS305X7R126Z3G4Y

This table gives cross-reference parts and alternative options found for HTS305X7R126Z3G4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS305X7R126Z3G4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTS305X7R126Z3G4R Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -45/+15% TC, 12uF, Surface Mount, Presidio Components Inc HTS305X7R126Z3G4Y vs HTS305X7R126Z3G4R
HTS305X7R126Z3J4 Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -45/+15% TC, 12uF, Surface Mount, Presidio Components Inc HTS305X7R126Z3G4Y vs HTS305X7R126Z3J4
HTS305X7R126Z3J4X Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -45/+15% TC, 12uF, Surface Mount, Presidio Components Inc HTS305X7R126Z3G4Y vs HTS305X7R126Z3J4X
HTS305X7R126Z3G4 Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, X7R, -45/+15% TC, 12uF, Surface Mount, Presidio Components Inc HTS305X7R126Z3G4Y vs HTS305X7R126Z3G4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTS305X7R126Z3G4Y by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTS305X7R126Z3G4Y by Presidio Components Inc

  • Please alert me when HTS305X7R126Z3G4Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTS305X7R126Z3G4Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTS305X7R126Z3G4Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTS305X7R126Z3G4Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTS305X7R126Z3G4Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTS305X7R126Z3G4Y by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: