Part Details for HTS305NPO174K4J4Y by Presidio Components Inc
Overview of HTS305NPO174K4J4Y by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTS305NPO174K4J4Y
HTS305NPO174K4J4Y CAD Models
HTS305NPO174K4J4Y Part Data Attributes
|
HTS305NPO174K4J4Y
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HTS305NPO174K4J4Y
Presidio Components Inc
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.17uF, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.17 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
Length | 11.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | J BEND | |
Width | 10.8 mm |
Alternate Parts for HTS305NPO174K4J4Y
This table gives cross-reference parts and alternative options found for HTS305NPO174K4J4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS305NPO174K4J4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS305NPO174K4G4Y | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.17uF, Surface Mount, | Presidio Components Inc | HTS305NPO174K4J4Y vs HTS305NPO174K4G4Y |
HTS305NPO174K4G4R | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.17uF, Surface Mount, | Presidio Components Inc | HTS305NPO174K4J4Y vs HTS305NPO174K4G4R |
HTS305NPO174K4J4 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.17uF, Surface Mount, | Presidio Components Inc | HTS305NPO174K4J4Y vs HTS305NPO174K4J4 |