Part Details for HTS301XHT394K63X by Presidio Components Inc
Overview of HTS301XHT394K63X by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTS301XHT394K63X
HTS301XHT394K63X CAD Models
HTS301XHT394K63X Part Data Attributes
|
HTS301XHT394K63X
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HTS301XHT394K63X
Presidio Components Inc
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, XHT, -32/+15% TC, 0.39uF, Special Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
Length | 7.62 mm | |
Mounting Feature | SPECIAL MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | XHT | |
Temperature Coefficient | -32/+15% ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Width | 6.99 mm |
Alternate Parts for HTS301XHT394K63X
This table gives cross-reference parts and alternative options found for HTS301XHT394K63X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS301XHT394K63X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS301XHT394K63 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, XHT, -32/+15% TC, 0.39uF, Special Mount, | Presidio Components Inc | HTS301XHT394K63X vs HTS301XHT394K63 |
HTS301XHT394K63Y | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, XHT, -32/+15% TC, 0.39uF, Special Mount, | Presidio Components Inc | HTS301XHT394K63X vs HTS301XHT394K63Y |