HTS301XHT215P3J3
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, XHT, -32/+15% TC, 2.1uF, Surface Mount,

Overview of HTS301XHT215P3J3 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Medical Imaging

CAD Models for HTS301XHT215P3J3 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTS301XHT215P3J3 by Presidio Components Inc

HTS301XHT215P3J3
Presidio Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10.16 mm
Length
7.62 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
Number of Terminals
6
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
100%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
YES
Temperature Characteristics Code
XHT
Temperature Coefficient
-32/+15% ppm/°C
Terminal Pitch
2.54 mm
Terminal Shape
J BEND
Width
6.99 mm
Want to compare parts?
  1. HTS301XHT215P3J3
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, XHT, -32/+15% TC, 2.1uF, Surface Mount,
    VS

Alternate Parts for HTS301XHT215P3J3

This table gives cross-reference parts and alternative options found for HTS301XHT215P3J3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS301XHT215P3J3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HTS301XHT215P3G3X Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, XHT, -32/+15% TC, 2.1uF, Surface Mount, Presidio Components Inc HTS301XHT215P3J3 vs HTS301XHT215P3G3X
HTS301XHT215P3G3 Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, XHT, -32/+15% TC, 2.1uF, Surface Mount, Presidio Components Inc HTS301XHT215P3J3 vs HTS301XHT215P3G3
HTS301XHT215P3J3Y Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, XHT, -32/+15% TC, 2.1uF, Surface Mount, Presidio Components Inc HTS301XHT215P3J3 vs HTS301XHT215P3J3Y
HTS301XHT215P3G3R Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, XHT, -32/+15% TC, 2.1uF, Surface Mount, Presidio Components Inc HTS301XHT215P3J3 vs HTS301XHT215P3G3R
HTS301XHT215P3G3Y Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, XHT, -32/+15% TC, 2.1uF, Surface Mount, Presidio Components Inc HTS301XHT215P3J3 vs HTS301XHT215P3G3Y
HTS301XHT215P3J3R Ceramic Capacitor, Ceramic, 100V, 100% +Tol, 0% -Tol, XHT, -32/+15% TC, 2.1uF, Surface Mount, Presidio Components Inc HTS301XHT215P3J3 vs HTS301XHT215P3J3R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTS301XHT215P3J3 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTS301XHT215P3J3 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of HTS301XHT215P3J3 would you like to use for your alert(s)?
  • Please alert me when HTS301XHT215P3J3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTS301XHT215P3J3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTS301XHT215P3J3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTS301XHT215P3J3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTS301XHT215P3J3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTS301XHT215P3J3 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: