Part Details for HTS301NPO194Z1G3R by Presidio Components Inc
Overview of HTS301NPO194Z1G3R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTS301NPO194Z1G3R
HTS301NPO194Z1G3R CAD Models
HTS301NPO194Z1G3R Part Data Attributes
|
HTS301NPO194Z1G3R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HTS301NPO194Z1G3R
Presidio Components Inc
Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.19uF, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.19 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.99 mm | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | L BEND | |
Width | 6.99 mm |
Alternate Parts for HTS301NPO194Z1G3R
This table gives cross-reference parts and alternative options found for HTS301NPO194Z1G3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS301NPO194Z1G3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS301NPO194Z1G3X | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.19uF, Surface Mount, | Presidio Components Inc | HTS301NPO194Z1G3R vs HTS301NPO194Z1G3X |
HTS301NPO194Z1G3Y | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.19uF, Surface Mount, | Presidio Components Inc | HTS301NPO194Z1G3R vs HTS301NPO194Z1G3Y |
HTS301NPO194Z1J3 | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.19uF, Surface Mount, | Presidio Components Inc | HTS301NPO194Z1G3R vs HTS301NPO194Z1J3 |