Part Details for HTS-111-G-A-1 by Samtec Inc
Overview of HTS-111-G-A-1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HTS-111-G-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T9020
|
Newark | Header, 2.54Mm, Vertical Though Hole, 11 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Contact Termination Type:Through Hole, Product Range:Hts Series Rohs Compliant: Yes |Samtec HTS-111-G-A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $4.3100 | Buy Now |
DISTI #
612-HTS-111-G-A-1-ND
|
DigiKey | .100" HIGH-TEMP SINGLE ROW SCREW Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5875 | Buy Now |
DISTI #
HTS-111-G-A-1
|
Avnet Americas | Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: HTS-111-G-A-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-HTS111GA1
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Single Row Screw Machine Terminal Strip | 0 |
|
$1.2400 / $3.4600 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.3300 / $4.3300 | Buy Now |
DISTI #
000000000000744398
|
Sager | Headers & Wire Housings .100 High-Temp Single Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$2.0000 / $3.4600 | Buy Now |
|
Master Electronics | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.3300 / $4.3300 | Buy Now |
DISTI #
5cd8f3fdcd7c1c4c384634e0
|
Samtec | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$1.2370 / $3.4600 | Buy Now |
Part Details for HTS-111-G-A-1
HTS-111-G-A-1 CAD Models
HTS-111-G-A-1 Part Data Attributes
|
HTS-111-G-A-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTS-111-G-A-1
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.21 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTS-111-G-A-1
This table gives cross-reference parts and alternative options found for HTS-111-G-A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS-111-G-A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS-111-G-A | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-111-G-A-1 vs HTS-111-G-A |
HTS-111-G-E | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | HTS-111-G-A-1 vs HTS-111-G-E |
TS-111-G-A | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-111-G-A-1 vs TS-111-G-A |
TSF-111-02-T-S | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-111-G-A-1 vs TSF-111-02-T-S |
TS-111-G-C-2 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-111-G-A-1 vs TS-111-G-C-2 |