Part Details for HTS-110-G-D-1-2 by Samtec Inc
Overview of HTS-110-G-D-1-2 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTS-110-G-D-1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTS-110-G-D-1-2
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTS-110-G-D-1-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.8400 / $3.5000 | Buy Now |
|
Master Electronics | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$1.8400 / $3.5000 | Buy Now |
Part Details for HTS-110-G-D-1-2
HTS-110-G-D-1-2 CAD Models
HTS-110-G-D-1-2 Part Data Attributes:
|
HTS-110-G-D-1-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTS-110-G-D-1-2
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for HTS-110-G-D-1-2
This table gives cross-reference parts and alternative options found for HTS-110-G-D-1-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS-110-G-D-1-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QH-S-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | HTS-110-G-D-1-2 vs QH-S-10 |
DF3DZ-10P-2V(51) | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | HTS-110-G-D-1-2 vs DF3DZ-10P-2V(51) |
TS-110-G-A-1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-110-G-D-1-2 vs TS-110-G-A-1 |
TS-110-G-A | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-110-G-D-1-2 vs TS-110-G-A |
HTS-110-G-K | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | HTS-110-G-D-1-2 vs HTS-110-G-K |
QH-T-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | HTS-110-G-D-1-2 vs QH-T-10 |
TS-110-G-A-2 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-110-G-D-1-2 vs TS-110-G-A-2 |
TS-110-G-G-1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | HTS-110-G-D-1-2 vs TS-110-G-G-1 |