-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HTMS1x01; HTMS8x01 - HITAG µ (ISO14223) and (ISO11784/85) Transponder IC SON 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3676
|
Newark | Rfid, Read/Write, 150Khz, Xson-3 Rohs Compliant: Yes |Nxp HTMS8001FTB/AF,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3933 |
|
$0.1900 | Buy Now |
DISTI #
70R5367
|
Newark | Hitag (Iso14223) And (Iso11784/85) Transponder Ic/ Reel Rohs Compliant: Yes |Nxp HTMS8001FTB/AF,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2060 / $0.2680 | Buy Now |
DISTI #
568-14458-1-ND
|
DigiKey | RFID TAG R/W 100-150KHZ ENCAP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9914 In Stock |
|
$0.1990 / $0.5600 | Buy Now |
DISTI #
HTMS8001FTB/AF,115
|
Avnet Americas | RFID Reader 150kHz 3-PIN XSON T/R - Tape and Reel (Alt: HTMS8001FTB/AF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1990 / $0.2197 | Buy Now |
DISTI #
771-HTMS8001FTBAF1
|
Mouser Electronics | NFC/RFID Tags & Transponders RFID HTAG ADVANCED RoHS: Compliant | 0 |
|
$0.1990 / $0.5600 | Order Now |
|
Future Electronics | RFID Tag Read/Write 1.76kb (User) Memory 100kHz 150kHz ISO 11784, ISO 11785 En RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1950 / $0.2100 | Buy Now |
DISTI #
77259477
|
Verical | NFC/RFID Tag and Transponder IC 100kHz to 150kHz 1760bit 3-Pin XSON T/R RoHS: Compliant Min Qty: 264 Package Multiple: 1 | Americas - 727 |
|
$0.2871 / $0.2978 | Buy Now |
DISTI #
HTMS8001FTB/AF,115
|
Avnet Americas | RFID Reader 150kHz 3-PIN XSON T/R - Tape and Reel (Alt: HTMS8001FTB/AF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1990 / $0.2197 | Buy Now |
DISTI #
HTMS8001FTB/AF,115
|
Avnet Silica | RFID Reader 150kHz 3-PIN XSON T/R (Alt: HTMS8001FTB/AF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HTMS8001FTB/AF,115
|
EBV Elektronik | RFID Reader 150kHz 3-PIN XSON T/R (Alt: HTMS8001FTB/AF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HTMS8001FTB/AF,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HTMS8001FTB/AF,115
NXP Semiconductors
HTMS1x01; HTMS8x01 - HITAG µ (ISO14223) and (ISO11784/85) Transponder IC SON 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1122 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC3(UNSPEC) | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |