Part Details for HTM25SRYN by Sullins Connector Solutions
Overview of HTM25SRYN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTM25SRYN
HTM25SRYN CAD Models
HTM25SRYN Part Data Attributes
|
HTM25SRYN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
HTM25SRYN
Sullins Connector Solutions
Card Edge Connector, 25 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 4.839 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.14 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(2 LD) | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.425 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for HTM25SRYN
This table gives cross-reference parts and alternative options found for HTM25SRYN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTM25SRYN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMM25SRYN | Card Edge Connector, 25 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HTM25SRYN vs HMM25SRYN |
HSM25SRYN | Card Edge Connector, 25 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HTM25SRYN vs HSM25SRYN |
HGM25SRYN | Card Edge Connector, 25 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HTM25SRYN vs HGM25SRYN |
HXM25SRYN | Card Edge Connector, 25 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HTM25SRYN vs HXM25SRYN |
HZM25SRYN | Card Edge Connector, 25 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HTM25SRYN vs HZM25SRYN |
HYM25SRYN | Card Edge Connector, 25 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Wire Wrap Terminal, Blue Insulator, Receptacle | Sullins Connector Solutions | HTM25SRYN vs HYM25SRYN |