Part Details for HTM200JRH52-47K by YAGEO Corporation
Overview of HTM200JRH52-47K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HTM200JRH52-47K
HTM200JRH52-47K CAD Models
HTM200JRH52-47K Part Data Attributes
|
HTM200JRH52-47K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HTM200JRH52-47K
YAGEO Corporation
RES,AXIAL,METAL FILM,47K OHMS,500WV,5% +/-TOL,-250,250PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 8.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for HTM200JRH52-47K
This table gives cross-reference parts and alternative options found for HTM200JRH52-47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTM200JRH52-47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTM200JRH73-47K | Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, -250,250ppm/Cel | YAGEO Corporation | HTM200JRH52-47K vs HTM200JRH73-47K |