HTHA1506150R00DW
Description: RES,SMT,METAL FOIL,150 OHMS,.5% +/-TOL,-2.5,2.5PPM TC,1506 CASE

Overview of HTHA1506150R00DW by Vishay Foil Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HTHA1506150R00DW by Vishay Foil Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTHA1506150R00DW by Vishay Foil Resistors

HTHA1506150R00DW
Vishay Foil Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Package Description
SMT, 1506
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
240 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.81 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.57 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.04 W
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Size Code
1506
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
2.5 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.5%
Working Voltage
2.4495 V
Want to compare parts?
  1. HTHA1506150R00DW
    Vishay Foil Resistors
    RES,SMT,METAL FOIL,150 OHMS,.5% +/-TOL,-2.5,2.5PPM TC,1506 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTHA1506150R00DW by Vishay Foil Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTHA1506150R00DW by Vishay Foil Resistors

Select Manufacturer
Which Manufacturer of HTHA1506150R00DW would you like to use for your alert(s)?
  • Please alert me when HTHA1506150R00DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTHA1506150R00DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTHA1506150R00DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTHA1506150R00DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTHA1506150R00DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTHA1506150R00DW by Vishay Foil Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: