HTE152.4MOHM2%
Riedon
Description: Fixed Resistor, Metal Glaze/thick Film, 0.7W, 2400000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel

Overview of HTE152.4MOHM2% by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HTE152.4MOHM2% by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HTE152.4MOHM2% by Riedon

HTE152.4MOHM2%
Riedon
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
29.2 mm
Number of Terminals
2
Operating Temperature-Max
195 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.7 W
Resistance
2400000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
2%
Working Voltage
2500 V
Want to compare parts?
  1. HTE152.4MOHM2%
    Riedon
    Fixed Resistor, Metal Glaze/thick Film, 0.7W, 2400000ohm, 2500V, 2% +/-Tol, -100,100ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTE152.4MOHM2% by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTE152.4MOHM2% by Riedon

Select Manufacturer
Which Manufacturer of HTE152.4MOHM2% would you like to use for your alert(s)?
  • Please alert me when HTE152.4MOHM2% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTE152.4MOHM2% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTE152.4MOHM2% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTE152.4MOHM2% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTE152.4MOHM2%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTE152.4MOHM2% by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: