Part Details for HTE1271.07MOHM1% by Riedon
Overview of HTE1271.07MOHM1% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTE1271.07MOHM1%
HTE1271.07MOHM1% CAD Models
HTE1271.07MOHM1% Part Data Attributes
|
HTE1271.07MOHM1%
Riedon
Buy Now
Datasheet
|
Compare Parts:
HTE1271.07MOHM1%
Riedon
Fixed Resistor, Metal Glaze/thick Film, 12W, 1070000ohm, 40000V, 1% +/-Tol, -100,100ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 1 mm | |
Lead Length | 29.2 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 195 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 127 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 12 W | |
Resistance | 1070000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 40000 V |