Part Details for HTCR2010EW-4R87FT3 by TT Electronics Resistors
Overview of HTCR2010EW-4R87FT3 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTCR2010EW-4R87FT3
HTCR2010EW-4R87FT3 CAD Models
HTCR2010EW-4R87FT3 Part Data Attributes
|
HTCR2010EW-4R87FT3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HTCR2010EW-4R87FT3
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.625W, 4.87ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | HTCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.625 W | |
Rated Temperature | 70 °C | |
Resistance | 4.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HTCR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HTCR2010EW-4R87FT3
This table gives cross-reference parts and alternative options found for HTCR2010EW-4R87FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTCR2010EW-4R87FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTCR2010EW-4R87FT3 | RESISTOR, 0.625W, 1%, 200ppm, 4.87ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | HTCR2010EW-4R87FT3 vs HTCR2010EW-4R87FT3 |
HTCR2010E-4R87FT3 | RESISTOR, 0.625W, 1%, 200ppm, 4.87ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | HTCR2010EW-4R87FT3 vs HTCR2010E-4R87FT3 |