Part Details for HT78P10000202500 by EXXELIA Group
Overview of HT78P10000202500 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT78P10000202500
HT78P10000202500 CAD Models
HT78P10000202500 Part Data Attributes
|
HT78P10000202500
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
HT78P10000202500
EXXELIA Group
Film Capacitor, 2500V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for HT78P10000202500
This table gives cross-reference parts and alternative options found for HT78P10000202500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT78P10000202500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT76P10000202500 | Film Capacitor, 2500V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | HT78P10000202500 vs HT76P10000202500 |
HT7210202500 | Film Capacitor, 2500V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | HT78P10000202500 vs HT7210202500 |