Part Details for HT72F15NF+/-20%5000V by EXXELIA Group
Overview of HT72F15NF+/-20%5000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT72F15NF+/-20%5000V
HT72F15NF+/-20%5000V CAD Models
HT72F15NF+/-20%5000V Part Data Attributes
|
HT72F15NF+/-20%5000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
HT72F15NF+/-20%5000V
EXXELIA Group
Film Capacitor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |