Part Details for HT72DW22NF+/-10%5000V by EXXELIA Group
Overview of HT72DW22NF+/-10%5000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT72DW22NF+/-10%5000V
HT72DW22NF+/-10%5000V CAD Models
HT72DW22NF+/-10%5000V Part Data Attributes
|
HT72DW22NF+/-10%5000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
HT72DW22NF+/-10%5000V
EXXELIA Group
Mica Capacitor, Mica,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | MICA CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | MICA | |
Length | 62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |