HT57X250JA-M
High Energy Corp
Description: Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, NP0, 0.000025uF,

Overview of HT57X250JA-M by High Energy Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

CAD Models for HT57X250JA-M by High Energy Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT57X250JA-M by High Energy Corp

HT57X250JA-M
High Energy Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HIGH ENERGY CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000025 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
30.145 mm
Dielectric Material
CERAMIC
Length
48.006 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Chassis Mount
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
10000 V
Series
HT57
Temperature Characteristics Code
NP0
Want to compare parts?
  1. HT57X250JA-M
    High Energy Corp
    Ceramic Capacitor, Ceramic, 10000V, 5% +Tol, 5% -Tol, NP0, 0.000025uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT57X250JA-M by High Energy Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT57X250JA-M by High Energy Corp

Select Manufacturer
Which Manufacturer of HT57X250JA-M would you like to use for your alert(s)?
  • Please alert me when HT57X250JA-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HT57X250JA-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT57X250JA-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HT57X250JA-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT57X250JA-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT57X250JA-M by High Energy Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: