HT50V701KA
High Energy Corp
Description: Ceramic Capacitor, Ceramic, 7500V, 10% +Tol, 10% -Tol, N5250, 0.0007uF,

Overview of HT50V701KA by High Energy Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HT50V701KA by High Energy Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HT50V701KA by High Energy Corp

HT50V701KA
High Energy Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HIGH ENERGY CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0007 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
20.828 mm
Dielectric Material
CERAMIC
Length
22.606 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Screw Ends
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
7500 V
Series
HT50
Temperature Characteristics Code
N5250
Want to compare parts?
  1. HT50V701KA
    High Energy Corp
    Ceramic Capacitor, Ceramic, 7500V, 10% +Tol, 10% -Tol, N5250, 0.0007uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HT50V701KA by High Energy Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HT50V701KA by High Energy Corp

  • Please alert me when HT50V701KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HT50V701KA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HT50V701KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HT50V701KA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HT50V701KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HT50V701KA by High Energy Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: