Part Details for HT50V331MTA10X20 by MERITEK Electronics Corporation
Overview of HT50V331MTA10X20 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT50V331MTA10X20
HT50V331MTA10X20 CAD Models
HT50V331MTA10X20 Part Data Attributes
|
HT50V331MTA10X20
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HT50V331MTA10X20
MERITEK Electronics Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |