Part Details for HT50T151MA-M by High Energy Corp
Overview of HT50T151MA-M by High Energy Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for HT50T151MA-M
HT50T151MA-M CAD Models
HT50T151MA-M Part Data Attributes
|
HT50T151MA-M
High Energy Corp
Buy Now
Datasheet
|
Compare Parts:
HT50T151MA-M
High Energy Corp
Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 0.00015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIGH ENERGY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 20.828 mm | |
Dielectric Material | CERAMIC | |
Length | 22.606 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Series | HT50 | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750ppm/Cel ppm/°C |
Alternate Parts for HT50T151MA-M
This table gives cross-reference parts and alternative options found for HT50T151MA-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT50T151MA-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT50T151MA-SM | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 0.00015uF, | High Energy Corp | HT50T151MA-M vs HT50T151MA-SM |