There are no models available for this part yet.
Overview of HT5006 by Transpro Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HT5006 by Transpro Electronics Corp
Part Data Attributes for HT5006 by Transpro Electronics Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TRANSPRO ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
500 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
50 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Alternate Parts for HT5006
This table gives cross-reference parts and alternative options found for HT5006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT5006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARS50J | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | HT5006 vs ARS50J |
AR50J | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | HT5006 vs AR50J |
AR50J | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | HT5006 vs AR50J |
JSOZA506 | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | HT5006 vs JSOZA506 |
FFH50US60SMF | Rectifier Diode, | Micross Components | HT5006 vs FFH50US60SMF |
ARS50J-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | HT5006 vs ARS50J-LF |