Part Details for HT40A00150K by Kyocera AVX Components
Overview of HT40A00150K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HT40A00150K
HT40A00150K CAD Models
HT40A00150K Part Data Attributes
|
HT40A00150K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HT40A00150K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 10000V, P100, 100ppm/Cel TC, 0.000015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 38 mm | |
Dielectric Material | CERAMIC | |
Length | 50 mm | |
Manufacturer Series | HT/HU40A | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Series | HT/HU40A | |
Temperature Characteristics Code | P100 | |
Temperature Coefficient | 100ppm/Cel ppm/°C |
Alternate Parts for HT40A00150K
This table gives cross-reference parts and alternative options found for HT40A00150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HT40A00150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT40A00150KWH | Ceramic Capacitor, Ceramic, 10000V, P100, 100ppm/Cel TC, 0.000015uF | Kyocera AVX Components | HT40A00150K vs HT40A00150KWH |