Part Details for HT2MOA4S20/E/3/RJ by NXP Semiconductors
Overview of HT2MOA4S20/E/3/RJ by NXP Semiconductors
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HT2MOA4S20/E/3/RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8174
|
Newark | Rfid Transponder, 125Khz, 256Bit, Tag Type:Rfid, Frequency:125Khz, Memory Size:256Bit, Product Range:Hitag 2 Series Rohs Compliant: Yes |Nxp HT2MOA4S20/E/3/RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$1.5300 | Buy Now |
DISTI #
29Y7725
|
Newark | Hitag 2 Transponder Ic/ Reel Rohs Compliant: Yes |Nxp HT2MOA4S20/E/3/RJ Min Qty: 17500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
2156-HT2MOA4S20/E/3/RJ-ND
|
DigiKey | HITAG 2 transponder IC Min Qty: 235 Container: Bulk MARKETPLACE PRODUCT |
33666 In Stock |
|
$1.2800 | Buy Now |
DISTI #
568-15253-1-ND
|
DigiKey | IC RFID TRANSP 125KHZ PLLMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12249 In Stock |
|
$1.0163 / $2.5200 | Buy Now |
DISTI #
HT2MOA4S20/E/3/RJ
|
Avnet Americas | Transponder IC 2-Pin PLLMC T/R - Tape and Reel (Alt: HT2MOA4S20/E/3/RJ) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0063 / $1.1109 | Buy Now |
DISTI #
41AH8174
|
Avnet Americas | Transponder IC 2-Pin PLLMC T/R - Product that comes on tape, but is not reeled (Alt: 41AH8174) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 10 Partner Stock |
|
$1.4800 | Buy Now |
DISTI #
771-HT2MOA4S20/E/3RJ
|
Mouser Electronics | NFC/RFID Tags & Transponders HITAG 2 transponder IC RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
V72:2272_14210199
|
Arrow Electronics | NFC/RFID Tag and Transponder IC 125kHz 256bit PLLMC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2023 Container: Cut Strips | Americas - 17013 |
|
$1.0324 / $1.1903 | Buy Now |
|
Future Electronics | HT2x Series 6.5 V Read/Write Surface Mount RFID - SOT-500-2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Die | 0Die |
|
$1.0000 / $1.1500 | Buy Now |
DISTI #
60912736
|
Verical | NFC/RFID Tag and Transponder IC 125kHz 256bit PLLMC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2023 | Americas - 17013 |
|
$1.0324 / $1.1903 | Buy Now |
Part Details for HT2MOA4S20/E/3/RJ
HT2MOA4S20/E/3/RJ CAD Models
HT2MOA4S20/E/3/RJ Part Data Attributes:
|
HT2MOA4S20/E/3/RJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HT2MOA4S20/E/3/RJ
NXP Semiconductors
HT2X_SDS - HITAG 2 transponder IC COB 35-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | COB | |
Pin Count | 35 | |
Manufacturer Package Code | SOT500-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Silver (Ag) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |